TE Connectivity 1107197-3 technical specifications.
| Depth | 23mm |
| ELV | Compliant |
| Length | 57mm |
| Orientation | Straight |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Series | HA, HTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1107197-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.