TE Connectivity 1108529-1 technical specifications.
| Color | Beige |
| ELV | Compliant |
| Gender | Male |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HE.24, HTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1108529-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.