TE Connectivity 1108533-1 technical specifications.
| Height | 0.866inch |
| Lead Free | Lead Free |
| Length | 2.362inch |
| Mount | Base |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | HTS HIP-K |
| Width | 6.14inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1108533-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.