
This silver-plated copper alloy contact is designed for use in coaxial cable applications, featuring a shielded construction and crimp termination. It is available in a package quantity of five contacts, packaged in a box. The contact is compliant with RoHS regulations and is suitable for use in ELV applications. It has a straight orientation and a length of 47mm, making it suitable for a variety of cable mount applications.
TE Connectivity 1108617-1 technical specifications.
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Length | 47mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | Coax, HTS |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1108617-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
