
TE Connectivity 1108741-3 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Height | 14mm |
| Length | 1.37307692307692inch |
| Material | Plastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Ways | 7 |
| Package Quantity | 10 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1108741-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
