TE Connectivity 1108783-2 technical specifications.
| Gender | Female to Male |
| Material | ZINC ALLOY |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1108783-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.