TE Connectivity 1108795-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Height | 66.4mm |
| Housing Color | Black |
| Length | 2.677inch |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HG-Q, HTS |
| Width | 1.366inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1108795-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
