TE Connectivity 1108812-1 technical specifications.
| Package/Case | Module |
| ELV | Compliant |
| Gender | Female to Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1108812-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.