TE Connectivity 1108949 technical specifications.
| Product Length (mm) | 3 |
| Marker Color | White |
| Material | Polyvinyl Chloride |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 95°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TE Connectivity 1108949 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.