TE Connectivity 111-000-001 technical specifications.
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | Siameze, AMP |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 111-000-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.