24-position, 2-row male header with gold-plated bronze male pin contacts. Features a 2.54mm pitch and 0.1inch row spacing, with a straight, through-hole mount orientation. Rated for 250V AC maximum operating voltage and a temperature range of -65°C to 105°C. Housing is red with a solder termination.
TE Connectivity 111008-5 technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.63mm |
| Gender | Male |
| Housing Color | Red |
| Lead Free | Contains Lead |
| Length | 49.78mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Termination | Solder |
| Width | 8.64mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 111008-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.