
26-position, 2-row shrouded ejector header with a 2.54mm pitch. Features straight, through-hole termination with a 2.79mm square male pin contact post length. Contact finish is gold or gold-palladium, with gold plating. Operates within a temperature range of -65°C to 105°C and has a maximum voltage rating of 250V AC. Housing is red thermoplastic with UL94 V-0 flammability rating.
TE Connectivity 111008-6 technical specifications.
| Contact Finish - Mating | Gold or Gold-Palladium |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Post Length | 2.79mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.63mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Insulation Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 111008-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.