
This 34-position 4-row right angle shrouded header from TE Connectivity features a 2.54mm pitch and is designed for through hole mount. The header has a black housing and bronze contacts with a tin and lead plating. It is available in a tray packaging with 72 pieces per package. The header is not RoHS compliant and contains lead, making it suitable for applications where lead is required.
TE Connectivity 111039-3 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 11.93mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 50.13mm |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 72 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMP-LATCH |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 111039-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
