TE Connectivity 111039-4 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Number of Positions | 50 |
| Package Quantity | 48 |
| RoHS Compliant | No |
| Series | AMP-LATCH |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 111039-4 to view detailed technical specifications.
No datasheet is available for this part.