
Connector Accessories Contact Set Straight Box
TE Connectivity 1110948-1 technical specifications.
| Contact Current Rating | 150A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 27.5mm |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HF-06, HTS |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1110948-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.