
The HF-06, HTS Series Socket Contact is a high-current contact designed for use in connectors and interconnects. It features a contact current rating of 150A and is made from copper alloy with a silver plating. The contact is RoHS compliant and available in quantities of 10 per box. It is not radiation hardened and is suitable for general use.
TE Connectivity 1110949-1 technical specifications.
| Contact Current Rating | 150A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Mount | Socket |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HF-06, HTS |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1110949-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.