TE Connectivity 1110950-2 technical specifications.
| Package/Case | Module |
| Contact Plating | Silver |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 77.5mm |
| Number of Power Positions | 1 |
| Package Quantity | 3 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | HF-13, HTS |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1110950-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.