
The HF-13, HTS series module IDC connector features a silver contact plating and lead-free construction, ensuring compliance with ELV regulations. It has a package quantity of 5 units per carton and measures 130mm in length and 79mm in width. This connector is not radiation hardened and has a single power position.
TE Connectivity 1110951-2 technical specifications.
| Package/Case | Module |
| Contact Plating | Silver |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 130mm |
| Number of Power Positions | 1 |
| Package Quantity | 5 |
| Packaging | Carton |
| Radiation Hardening | No |
| Series | HF-13, HTS |
| Termination | IDC |
| Width | 79mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1110951-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.