TE Connectivity 1110953-9 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HF, HTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1110953-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.