TE Connectivity 1110960-1 technical specifications.
| ELV | Compliant |
| Gender | Non-Gendered |
| Material | Steel |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | HF, HTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1110960-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.