
10-position, 2-row right-angle receptacle with a 1.27mm pitch and 2.54mm row spacing. Features gold-plated bronze female socket contacts, a 500mA current rating, and a 30V voltage rating. Designed for free hanging, cable mounting with IDT termination, supporting 30-32AWG ribbon wire. Housing is black, UL94 V-0 flammability rated, and includes mating connector lock.
TE Connectivity 111196-1 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Depth | 6.45mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 12.95mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 110 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | AMPMODU System 50 |
| Termination | IDT |
| Voltage Rating | 30V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 111196-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
