
TE Connectivity 111374-1 technical specifications.
| Product Length (mm) | 5 |
| Marker Color | Violet |
| Material | Polyvinyl Chloride |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 95°C |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 111374-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.