Quick Jump:
Technical Specifications
TE Connectivity 111374-9 technical specifications.
General
Product Length (mm)
5
Marker Color
Violet
Material
Polyvinyl Chloride
Min Operating Temperature
-65°C
Max Operating Temperature
95°C
Compliance
Cage Code
SRP33
EU RoHS
No
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2011/65/EU, 2015/863
Datasheet
TE Connectivity 111374-9 Datasheet
Download the complete datasheet for TE Connectivity 111374-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.