TE Connectivity 111503-6 technical specifications.
| Type | Ribbon Cable Connector |
| Contact Gender | PL |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Mounting | Cable Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 111503-6 to view detailed technical specifications.
No datasheet is available for this part.