
TE Connectivity 111547-2 technical specifications.
| Approvals | CSA |
| Body Material | Glass, Polyester |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Length | 1.14inch |
| Number of Positions | 14 |
| Number of Ways | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 111547-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.