TE Connectivity 111547-3 technical specifications.
| Approvals | CSA |
| Body Material | Glass, Polyester |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 1.24inch |
| Material | Polyester |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 111547-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.