This 10-position ribbon cable connector features a 2.54mm pitch and a right angle orientation. It has a maximum operating temperature range of -65°C to -105°C and a maximum voltage rating of 30V AC. The connector is not RoHS compliant and has a non-compliant ELV rating. It is available in a tray packaging and has a through hole termination.
TE Connectivity 111595-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Post Length | 2.54mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 111595-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.