30-position, 4-row vertical male header for board-to-board applications. Features a 2.54mm pitch and 2.54mm contact post length, with copper alloy contacts plated in tin-lead. Through-hole termination mounts directly to PCBs. Housing is black with a UL94 V-0 flammability rating. Operating temperature range is -65°C to 105°C.
TE Connectivity 111595-7 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Post Length | 2.54mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Package Quantity | 91 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU System 50 |
| Termination | Through Hole |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 111595-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.