TE Connectivity 1116044-2 technical specifications.
| Color | Clear |
| ELV | Compliant |
| Material | Polyester |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | AMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1116044-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.