Shielded, right-angle RJ45 connector with 8 positions and 8 contacts. Features gold-plated bronze contacts and a 2.54mm pitch. Designed for through-hole mounting with solder termination and a 3.48mm tail length. Operates within a temperature range of -40°C to 80°C with a maximum voltage rating of 150V AC. UL94 V-0 flammability rating and panel mount retention.
TE Connectivity 1116062-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.58mm |
| Keyed | No |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 66 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 3.48mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1116062-1 to view detailed technical specifications.
No datasheet is available for this part.