Shielded, right-angle RJ45 female connector with 8 positions and 8 contacts. Features gold-plated bronze contacts with a 1.27um plating thickness and a 2.03mm pitch. Designed for through-hole mounting on PCBs up to 1.6mm thick, with a 2.29mm tail length. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. Supplied in tray packaging.
TE Connectivity 1116075-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 441 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.03mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 2.29mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1116075-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.