Shielded, right-angle RJ45 connector featuring 24 contacts and 3 ports. This female connector offers 8 positions per port with a 2.04mm pitch and 1.27um gold-plated bronze contacts. Designed for through-hole PCB mounting, it operates within a -40°C to 85°C temperature range and boasts a UL94 V-0 flammability rating.
TE Connectivity 1116132-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 24 |
| Number of Ports | 3 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.04mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1116132-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.