TE Connectivity 1116132-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Keyed | No |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Ports | 3 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Pitch | 2.04mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1116132-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.