TE Connectivity 111614-1 technical specifications.
| Color | Black |
| Material | Plastic |
| Number of Positions | 10 |
| Package Quantity | 7500 |
| Series | AMP-LATCH |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 111614-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.