TE Connectivity 111614-2 technical specifications.
| Approvals | CSA |
| Body Material | Polyester |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.11mm |
| ELV | Compliant |
| Height | 7.01mm |
| Length | 17.17mm |
| Material | Plastic |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Width | 0.2012inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 111614-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.