TE Connectivity 111614-3 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Material | Plastic |
| Number of Positions | 16 |
| Package Quantity | 4000 |
| Series | AMP-LATCH |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 111614-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.