TE Connectivity 111620-1 technical specifications.
| Approvals | CSA |
| Body Material | Polyester |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 1.19mm |
| ELV | Compliant |
| Length | 34.72mm |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 111620-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.