14-position, 2-row right-angle shrouded header receptacle with 2mm pitch. Features female socket copper contacts with gold plating, rated for 3A current and 125V AC maximum voltage. Designed for cable mounting with IDT termination, accommodating 28AWG ribbon wire. Operates within a temperature range of -65°C to 105°C. Housing color is black.
TE Connectivity 111623-2 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMP-LATCH |
| Termination | IDT |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 111623-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.