40-position, 2-row right-angle cable mount shrouded header with a 2mm pitch. Features female socket contacts made of copper with tin and gold plating. Rated for 125V AC maximum operating voltage and a temperature range of -65°C to 105°C. Designed for ribbon wire/cable with a 28AWG gauge, utilizing Insulation Displacement Termination (IDT). Housing color is black.
TE Connectivity 111626-9 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Contact Type | Female Socket |
| ELV | Non-Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | AMP-LATCH |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 111626-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.