
TE Connectivity 1116301-5 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Number of Ports | 8 |
| Number of Positions | 8 |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1116301-5 to view detailed technical specifications.
No datasheet is available for this part.