TE Connectivity 1116317-6 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 128 |
| Number of Ports | 16 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 4.35mm |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1116317-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.