TE Connectivity 1116360-3 technical specifications.
| Approvals | UL |
| Color | Black |
| ELV | Compliant |
| Housing Color | Black |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SL, AMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1116360-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.