TE Connectivity 1116408-2 technical specifications.
| Package/Case | Module |
| Color | Black |
| ELV | Compliant |
| Material | ABS |
| Number of Ports | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SL 110Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1116408-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.