TE Connectivity 1116412-3 technical specifications.
| Color | White |
| Depth | 14.47mm |
| ELV | Compliant |
| Length | 16mm |
| Number of Ports | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1116412-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.