Shielded, right-angle modular connector featuring 8 positions and 8 loaded contacts. This female I/O connector offers gold-plated bronze contacts with a 1.27um plating thickness, designed for singlemode operation. Rated for 150V AC and operating between -40°C and 80°C, it boasts UL and CSA approvals and a UL94 V-0 flammability rating. The black housing accommodates a 1.57mm PCB thickness with a 2.54mm pitch and is supplied in trays of 396 units.
TE Connectivity 1116503-2 technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.57mm |
| Direction | Down |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 15mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mode | Singlemode |
| Mount | Panel |
| Mounting Style | RIGHT ANGLE |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 396 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.48mm |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1116503-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
