Right-angle, through-hole RJ45 connector featuring 8 positions and 8 loaded contacts. This unshielded, female connector utilizes bronze contacts with gold plating for reliable termination via solder. The black housing is constructed from UL94 V-0 rated material, ensuring compliance with flammability standards. Operating within a temperature range of -40°C to 80°C, it supports a maximum AC voltage rating of 150V and includes panel mount retention.
TE Connectivity 1116504-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.65mm |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.3mm |
| Housing Color | Black |
| Keyed | No |
| Length | 14.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Tail Length | 3.48mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1116504-1 to view detailed technical specifications.
No datasheet is available for this part.