
Shielded, right-angle RJ45 connector with 8 positions and 8 contacts, featuring gold-plated bronze contacts for reliable signal transmission. This panel-mount component offers a user-selectable direction and a black housing with a UL94 V-0 flammability rating. Operating within a temperature range of -40°C to 70°C, it utilizes IDC termination for efficient assembly.
TE Connectivity 1116515-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 30.86mm |
| Direction | User Selectable |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 22.86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Shielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1116515-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.