TE Connectivity 1116549-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | CHAMP |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1116549-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.