TE Connectivity 1116580-4 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Number of Ports | 4 |
| Orientation | Horizontal |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FLEX-MODE 110Connect, AMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1116580-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.