
This unshielded, straight, female IDC termination connector features a black housing and contacts made of gold-plated bronze. Designed for panel or cable mounting, it offers a user-selectable direction and a 150V AC maximum voltage rating. Operating within a temperature range of -10°C to 70°C, this connector is UL94 V-0 flammability rated and RoHS compliant. It has 6 positions loaded across 1 row and 6 contacts.
TE Connectivity 1116603-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 14.48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel, Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1116603-2 to view detailed technical specifications.
No datasheet is available for this part.
